
TAP224K050CRW | |
|---|---|
DigiKey Part Number | 478-TAP224K050CRWTR-ND - Tape & Reel (TR) 478-TAP224K050CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP224K050CRW |
Description | CAP TANT 0.22UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Conformal Coated Tantalum Capacitors 50 V Radial 17Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 17Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥83.80000 | ¥838 |
| 50 | ¥64.28000 | ¥3,214 |
| 100 | ¥58.28000 | ¥5,828 |
| 500 | ¥48.16000 | ¥24,080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥43.46400 | ¥65,196 |
| 3,000 | ¥41.16733 | ¥123,502 |
| 4,500 | ¥40.01711 | ¥180,077 |
| 7,500 | ¥38.74187 | ¥290,564 |
| 10,500 | ¥37.99638 | ¥398,962 |
| 15,000 | ¥37.27907 | ¥559,186 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

