0.22 µF Conformal Coated Tantalum Capacitors 50 V Radial 17Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP224K050CRW

DigiKey Part Number
478-TAP224K050CRWTR-ND - Tape & Reel (TR)
478-TAP224K050CRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP224K050CRW
Description
CAP TANT 0.22UF 10% 50V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF Conformal Coated Tantalum Capacitors 50 V Radial 17Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
17Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,482
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥133.00000¥133
10¥83.80000¥838
50¥64.28000¥3,214
100¥58.28000¥5,828
500¥48.16000¥24,080
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500¥43.46400¥65,196
3,000¥41.16733¥123,502
4,500¥40.01711¥180,077
7,500¥38.74187¥290,564
10,500¥37.99638¥398,962
15,000¥37.27907¥559,186
Manufacturers Standard Package
Unit Price without JCT:¥133.00000
Unit Price with JCT:¥146.30000