0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP224K035SRS

DigiKey Part Number
478-TAP224K035SRSCT-ND - Cut Tape (CT)
478-TAP224K035SRSTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP224K035SRS
Description
CAP TANT 0.22UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF Conformal Coated Tantalum Capacitors 35 V Radial 17Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
17Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,880
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥91.00000¥91
10¥55.80000¥558
50¥41.94000¥2,097
100¥37.66000¥3,766
500¥30.47200¥15,236
1,000¥28.24800¥28,248
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000¥25.50500¥76,515
6,000¥24.16250¥144,975
9,000¥23.49033¥211,413
15,000¥22.74513¥341,177
21,000¥22.30948¥468,499
30,000¥21.89053¥656,716
Manufacturers Standard Package
Unit Price without JCT:¥91.00000
Unit Price with JCT:¥100.10000