TAP156K016CRW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥126.30960
Datasheet
15 µF Conformal Coated Tantalum Capacitors 16 V Radial 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP156K016CRW

DigiKey Part Number
478-TAP156K016CRWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAP156K016CRW
Description
CAP TANT 15UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 16 V Radial 2.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥120.17800¥120,178
Manufacturers Standard Package
Unit Price without JCT:¥120.17800
Unit Price with JCT:¥132.19580