
TAP105J025SAA | |
|---|---|
DigiKey Part Number | 478-TAP105J025SAA-ND |
Manufacturer | |
Manufacturer Product Number | TAP105J025SAA |
Description | CAP TANT 1UF 5% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥141.00000 | ¥141 |
| 10 | ¥88.60000 | ¥886 |
| 50 | ¥68.18000 | ¥3,409 |
| 100 | ¥61.90000 | ¥6,190 |
| 500 | ¥51.30400 | ¥25,652 |
| 1,000 | ¥48.02700 | ¥48,027 |
| 3,000 | ¥43.98000 | ¥131,940 |
| 5,000 | ¥42.48360 | ¥212,418 |
| Unit Price without JCT: | ¥141.00000 |
|---|---|
| Unit Price with JCT: | ¥155.10000 |

