TAJY686M010RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥139.57650
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥151.25800
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,971
Unit Price: ¥296.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥148.97517
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥187.50750
Datasheet

Similar


KYOCERA AVX
In Stock: 5,960
Unit Price: ¥171.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 383
Unit Price: ¥434.00000
Datasheet

Similar


Vishay Sprague
In Stock: 6
Unit Price: ¥138.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥295.62300
Datasheet

Similar


Vishay Sprague
In Stock: 1,213
Unit Price: ¥209.00000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ¥206.78800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥170.57600
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥121.29800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥103.21200
Datasheet
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY686M010RNJ

DigiKey Part Number
TAJY686M010RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJY686M010RNJ
Description
CAP TANT 68UF 20% 10V 2917
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJY686M010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJY686K010RNJKYOCERA AVX0478-8946-2-ND¥139.57650Upgrade
TAJY686K016RNJKYOCERA AVX0478-8947-2-ND¥151.25800Upgrade
TAJY686K020RNJKYOCERA AVX1,971478-TAJY686K020RNJCT-ND¥296.00000Upgrade
TAJY686M016RNJKYOCERA AVX0TAJY686M016RNJ-ND¥148.97517Upgrade
TAJY686M020RNJKYOCERA AVX0TAJY686M020RNJ-ND¥187.50750Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥115.11533¥690,692
Unit Price without JCT:¥115.11533
Unit Price with JCT:¥126.62686