2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT225K020RNJ

DigiKey Part Number
478-TAJT225K020RNJTR-ND - Tape & Reel (TR)
478-TAJT225K020RNJCT-ND - Cut Tape (CT)
478-TAJT225K020RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJT225K020RNJ
Description
CAP TANT 2.2UF 10% 20V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT225K020RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
T
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,450
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥196.00000¥196
10¥126.80000¥1,268
50¥99.52000¥4,976
100¥91.07000¥9,107
500¥76.81400¥38,407
1,000¥72.40500¥72,405
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥67.75240¥169,381
5,000¥64.94640¥324,732
7,500¥63.54053¥476,554
12,500¥61.98272¥774,784
17,500¥61.07143¥1,068,750
25,000¥60.19488¥1,504,872
Manufacturers Standard Package
Unit Price without JCT:¥196.00000
Unit Price with JCT:¥215.60000