22 µF Molded Tantalum Capacitors 50 V 2924 (7361 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJV226M050RNJ

DigiKey Part Number
478-11078-2-ND - Tape & Reel (TR)
478-11078-1-ND - Cut Tape (CT)
478-11078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJV226M050RNJ
Description
CAP TANT 22UF 20% 50V 2924
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 50 V 2924 (7361 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJV226M050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2924 (7361 Metric)
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max)
0.148" (3.75mm)
Lead Spacing
-
Manufacturer Size Code
V
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,396
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥886.00000¥886
10¥641.50000¥6,415
50¥544.30000¥27,215
100¥514.19000¥51,419
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400¥469.05000¥187,620
800¥452.26125¥361,809
1,200¥443.85000¥532,620
2,000¥434.52450¥869,049
2,800¥429.07393¥1,201,407
Manufacturers Standard Package
Unit Price without JCT:¥886.00000
Unit Price with JCT:¥974.60000