
TAJD476M010RNJV | |
|---|---|
DigiKey Part Number | 478-TAJD476M010RNJVTR-ND - Tape & Reel (TR) 478-TAJD476M010RNJVCT-ND - Cut Tape (CT) 478-TAJD476M010RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD476M010RNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD476M010RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥111.00000 | ¥111 |
| 10 | ¥79.10000 | ¥791 |
| 50 | ¥59.82000 | ¥2,991 |
| 100 | ¥52.12000 | ¥5,212 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥38.71200 | ¥19,356 |
| 1,000 | ¥36.05100 | ¥36,051 |
| 1,500 | ¥34.71933 | ¥52,079 |
| 2,500 | ¥33.24440 | ¥83,111 |
| 3,500 | ¥32.38200 | ¥113,337 |
| 5,000 | ¥31.55260 | ¥157,763 |
| Unit Price without JCT: | ¥111.00000 |
|---|---|
| Unit Price with JCT: | ¥122.10000 |

