TAJD336M016TNJV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥50.60600
Datasheet
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD336M016TNJV

DigiKey Part Number
478-TAJD336M016TNJVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD336M016TNJV
Description
CAP TANT 33UF 20% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD336M016TNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥43.66000¥43,660
Unit Price without JCT:¥43.66000
Unit Price with JCT:¥48.02600