10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD106K035SNJ

DigiKey Part Number
478-TAJD106K035SNJTR-ND - Tape & Reel (TR)
478-TAJD106K035SNJCT-ND - Cut Tape (CT)
478-TAJD106K035SNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD106K035SNJ
Description
CAP TANT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD106K035SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,421
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥256.00000¥256
10¥169.20000¥1,692
50¥134.64000¥6,732
100¥123.99000¥12,399
500¥105.99600¥52,998
1,000¥100.42900¥100,429
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥94.55160¥236,379
5,000¥91.00720¥455,036
7,500¥89.23107¥669,233
12,500¥87.26256¥1,090,782
17,500¥86.11149¥1,506,951
Manufacturers Standard Package
Unit Price without JCT:¥256.00000
Unit Price with JCT:¥281.60000