
TAJD106K035SNJ | |
|---|---|
DigiKey Part Number | 478-TAJD106K035SNJTR-ND - Tape & Reel (TR) 478-TAJD106K035SNJCT-ND - Cut Tape (CT) 478-TAJD106K035SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD106K035SNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD106K035SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥256.00000 | ¥256 |
| 10 | ¥169.20000 | ¥1,692 |
| 50 | ¥134.64000 | ¥6,732 |
| 100 | ¥123.99000 | ¥12,399 |
| 500 | ¥105.99600 | ¥52,998 |
| 1,000 | ¥100.42900 | ¥100,429 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥94.55160 | ¥236,379 |
| 5,000 | ¥91.00720 | ¥455,036 |
| 7,500 | ¥89.23107 | ¥669,233 |
| 12,500 | ¥87.26256 | ¥1,090,782 |
| 17,500 | ¥86.11149 | ¥1,506,951 |
| Unit Price without JCT: | ¥256.00000 |
|---|---|
| Unit Price with JCT: | ¥281.60000 |

