
TAJC476K016SNJ | |
|---|---|
DigiKey Part Number | 478-11464-2-ND - Tape & Reel (TR) 478-11464-1-ND - Cut Tape (CT) 478-11464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC476K016SNJ |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC476K016SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136.00000 | ¥136 |
| 10 | ¥85.90000 | ¥859 |
| 50 | ¥66.04000 | ¥3,302 |
| 100 | ¥59.91000 | ¥5,991 |
| 500 | ¥49.57400 | ¥24,787 |
| 1,000 | ¥46.37600 | ¥46,376 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥42.42833 | ¥127,285 |
| 6,000 | ¥40.49667 | ¥242,980 |
| 9,000 | ¥39.52889 | ¥355,760 |
| 15,000 | ¥38.45613 | ¥576,842 |
| 21,000 | ¥37.82890 | ¥794,407 |
| 30,000 | ¥37.22523 | ¥1,116,757 |
| Unit Price without JCT: | ¥136.00000 |
|---|---|
| Unit Price with JCT: | ¥149.60000 |

