
TAJC226M025RNJ | |
|---|---|
DigiKey Part Number | 478-5807-2-ND - Tape & Reel (TR) 478-5807-1-ND - Cut Tape (CT) 478-5807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226M025RNJ |
Description | CAP TANT 22UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226M025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥206.00000 | ¥206 |
| 10 | ¥134.30000 | ¥1,343 |
| 50 | ¥105.62000 | ¥5,281 |
| 100 | ¥96.80000 | ¥9,680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥81.87000 | ¥40,935 |
| 1,000 | ¥77.25100 | ¥77,251 |
| 1,500 | ¥74.93867 | ¥112,408 |
| 2,500 | ¥72.37640 | ¥180,941 |
| 3,500 | ¥70.87857 | ¥248,075 |
| 5,000 | ¥69.43740 | ¥347,187 |
| Unit Price without JCT: | ¥206.00000 |
|---|---|
| Unit Price with JCT: | ¥226.60000 |

