
TAJC156M035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJC156M035RNJTR-ND - Tape & Reel (TR) 478-TAJC156M035RNJCT-ND - Cut Tape (CT) 478-TAJC156M035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC156M035RNJ |
Description | CAP TANT 15UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC156M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥228.00000 | ¥228 |
| 10 | ¥149.10000 | ¥1,491 |
| 50 | ¥117.86000 | ¥5,893 |
| 100 | ¥108.24000 | ¥10,824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥92.00000 | ¥46,000 |
| 1,000 | ¥86.97500 | ¥86,975 |
| 1,500 | ¥84.45867 | ¥126,688 |
| 2,500 | ¥81.66880 | ¥204,172 |
| 3,500 | ¥80.03886 | ¥280,136 |
| 5,000 | ¥78.46980 | ¥392,349 |
| Unit Price without JCT: | ¥228.00000 |
|---|---|
| Unit Price with JCT: | ¥250.80000 |

