
TAJC106K016SNJV | |
|---|---|
DigiKey Part Number | 478-TAJC106K016SNJVTR-ND - Tape & Reel (TR) 478-TAJC106K016SNJVCT-ND - Cut Tape (CT) 478-TAJC106K016SNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106K016SNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106K016SNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥66.00000 | ¥660 |
| 50 | ¥49.88000 | ¥2,494 |
| 100 | ¥43.46000 | ¥4,346 |
| 500 | ¥32.19400 | ¥16,097 |
| 1,000 | ¥27.36400 | ¥27,364 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥27.82933 | ¥83,488 |
| 6,000 | ¥26.40017 | ¥158,401 |
| 9,000 | ¥25.68433 | ¥231,159 |
| 15,000 | ¥24.89087 | ¥373,363 |
| 21,000 | ¥24.42690 | ¥512,965 |
| 30,000 | ¥23.98070 | ¥719,421 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |

