1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC105K050RNJ

DigiKey Part Number
478-1697-2-ND - Tape & Reel (TR)
478-1697-1-ND - Cut Tape (CT)
478-1697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC105K050RNJ
Description
CAP TANT 1UF 10% 50V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC105K050RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
5.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥136.00000¥136
10¥85.80000¥858
50¥65.88000¥3,294
100¥59.78000¥5,978
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥48.72600¥24,363
1,000¥45.57000¥45,570
1,500¥43.98933¥65,984
2,500¥42.23920¥105,598
3,500¥41.21543¥144,254
5,000¥40.23120¥201,156
Manufacturers Standard Package
Unit Price without JCT:¥136.00000
Unit Price with JCT:¥149.60000