
TAJB685K025HNJ | |
---|---|
DigiKey Part Number | TAJB685K025HNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJB685K025HNJ |
Description | CAP TANT 6.8UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB685K025HNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥101.93700 | ¥203,874 |
Unit Price without JCT: | ¥101.93700 |
---|---|
Unit Price with JCT: | ¥112.13070 |