Parametric Equivalent

TAJB226M020RNJV | |
|---|---|
DigiKey Part Number | 478-TAJB226M020RNJVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJB226M020RNJV |
Description | CAP TANT 22UF 20% 20V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB226M020RNJV Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 20 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB226M020ANJ | KYOCERA AVX | 0 | 478-TAJB226M020ANJTR-ND | ¥103.74390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥33.77200 | ¥67,544 |
| Unit Price without JCT: | ¥33.77200 |
|---|---|
| Unit Price with JCT: | ¥37.14920 |


