2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA225M016RNJ

DigiKey Part Number
478-3863-2-ND - Tape & Reel (TR)
478-3863-1-ND - Cut Tape (CT)
478-3863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA225M016RNJ
Description
CAP TANT 2.2UF 20% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA225M016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
6.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,412
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥63.00000¥63
10¥37.60000¥376
50¥27.58000¥1,379
100¥24.56000¥2,456
500¥19.44400¥9,722
1,000¥17.86500¥17,865
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥16.56600¥33,132
4,000¥15.49800¥61,992
6,000¥14.96333¥89,780
10,000¥14.37070¥143,707
14,000¥14.02429¥196,340
20,000¥13.69110¥273,822
Manufacturers Standard Package
Unit Price without JCT:¥63.00000
Unit Price with JCT:¥69.30000