Parametric Equivalent

TAJA155K010HNJ | |
|---|---|
DigiKey Part Number | 478-TAJA155K010HNJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA155K010HNJ |
Description | CAP TANT 1.5UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA155K010HNJ Models |
Category | ESR (Equivalent Series Resistance) 10Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA155K010RNJ | KYOCERA AVX | 0 | 478-TAJA155K010RNJTR-ND | ¥29.58950 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | ¥70.81467 | ¥1,699,552 |
| Unit Price without JCT: | ¥70.81467 |
|---|---|
| Unit Price with JCT: | ¥77.89614 |


