6.8 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR685K010XTA

DigiKey Part Number
478-TACR685K010XTATR-ND - Tape & Reel (TR)
478-TACR685K010XTACT-ND - Cut Tape (CT)
478-TACR685K010XTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACR685K010XTA
Description
CAP TANT 6.8UF 10% 10V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TACR685K010XTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Tolerance
±10%
Height - Seated (Max)
0.059" (1.50mm)
Voltage - Rated
10 V
Manufacturer Size Code
R
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥485.00000¥485
10¥392.40000¥3,924
50¥342.40000¥17,120
100¥299.60000¥29,960
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥271.43000¥135,715
1,000¥260.56900¥260,569
1,500¥255.12800¥382,692
2,500¥249.09560¥622,739
3,500¥245.56829¥859,489
5,000¥242.17460¥1,210,873
Manufacturers Standard Package
Unit Price without JCT:¥485.00000
Unit Price with JCT:¥533.50000