
TACL155K006XTA | |
---|---|
cms-digikey-product-number | 478-TACL155K006XTATR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | TACL155K006XTA |
cms-description | CAP TANT 1.5UF 10% 6.3V 0603 |
cms-standard-lead-time | 23 Weeks |
cms-customer-reference | |
cms-detailed-description | 1.5 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm @ 100kHz |
Datasheet | Datasheet |
cms-eda-cad-models | TACL155K006XTA Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | ¥167.96800 | ¥83,984 |
Unit Price without JCT: | ¥167.96800 |
---|---|
Unit Price with JCT: | ¥184.76480 |