
TACL105K006RTA | |
|---|---|
DigiKey Part Number | 478-8774-2-ND - Tape & Reel (TR) 478-8774-1-ND - Cut Tape (CT) 478-8774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL105K006RTA |
Description | CAP TANT 1UF 10% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL105K006RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥399.00000 | ¥399 |
| 10 | ¥271.70000 | ¥2,717 |
| 50 | ¥221.50000 | ¥11,075 |
| 100 | ¥206.00000 | ¥20,600 |
| 500 | ¥179.76200 | ¥89,881 |
| 1,000 | ¥171.64000 | ¥171,640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥160.42571 | ¥561,490 |
| 7,000 | ¥155.71829 | ¥1,090,028 |
| 10,500 | ¥153.35800 | ¥1,610,259 |
| Unit Price without JCT: | ¥399.00000 |
|---|---|
| Unit Price with JCT: | ¥438.90000 |

