TAAB155K035G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥162.74900
Datasheet

Similar


Vishay Sprague
In Stock: 277
Unit Price: ¥381.00000
Datasheet

Similar


KEMET
In Stock: 78
Unit Price: ¥768.00000
Datasheet
Image for TAAB155K035G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAAB155K035G

DigiKey Part Number
TAAB155K035G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAAB155K035G
Description
CAP TANT 1.5UF 10% 35V AXIAL
Customer Reference
Detailed Description
1.5 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.193" Dia x 0.472" L (4.90mm x 12.00mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
Wet Tantalum
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes