
SV52HC221KAR | |
|---|---|
DigiKey Part Number | 478-SV52HC221KAR-ND |
Manufacturer | |
Manufacturer Product Number | SV52HC221KAR |
Description | CAP CER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SV52HC221KAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥2,291.22333 | ¥687,367 |
| Unit Price without JCT: | ¥2,291.22333 |
|---|---|
| Unit Price with JCT: | ¥2,520.34566 |

