
SR305A103JAA | |
|---|---|
DigiKey Part Number | 478-SR305A103JAA-ND |
Manufacturer | |
Manufacturer Product Number | SR305A103JAA |
Description | CAP CER 10000PF 50V NP0 RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.125" W (7.62mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥214.00000 | ¥214 |
| 10 | ¥140.10000 | ¥1,401 |
| Unit Price without JCT: | ¥214.00000 |
|---|---|
| Unit Price with JCT: | ¥235.40000 |

