
SR301A103JARTR1 | |
|---|---|
DigiKey Part Number | 478-7351-2-ND - Tape & Reel (TR) 478-7351-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR301A103JARTR1 |
Description | CAP CER 10000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR301A103JARTR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.150" W (7.62mm x 3.81mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥627.00000 | ¥627 |
| 10 | ¥442.20000 | ¥4,422 |
| 50 | ¥368.94000 | ¥18,447 |
| 100 | ¥346.30000 | ¥34,630 |
| 500 | ¥307.97600 | ¥153,988 |
| 1,000 | ¥297.46400 | ¥297,464 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥286.33300 | ¥572,666 |
| 4,000 | ¥278.28400 | ¥1,113,136 |
| 6,000 | ¥274.24967 | ¥1,645,498 |
| Unit Price without JCT: | ¥627.00000 |
|---|---|
| Unit Price with JCT: | ¥689.70000 |

