
SR211C222KAR | |
|---|---|
DigiKey Part Number | 478-SR211C222KAR-ND |
Manufacturer | |
Manufacturer Product Number | SR211C222KAR |
Description | CAP CER RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥34.70000 | ¥347 |
| 50 | ¥25.42000 | ¥1,271 |
| 100 | ¥22.58000 | ¥2,258 |
| 500 | ¥17.80200 | ¥8,901 |
| 1,000 | ¥16.32400 | ¥16,324 |
| 3,000 | ¥14.50467 | ¥43,514 |
| 5,000 | ¥13.83220 | ¥69,161 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

