
SR155C102KARTR1 | |
|---|---|
DigiKey Part Number | 478-SR155C102KARTR1TR-ND - Tape & Reel (TR) 478-SR155C102KARTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR155C102KARTR1 |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥80.00000 | ¥80 |
| 10 | ¥47.90000 | ¥479 |
| 50 | ¥35.70000 | ¥1,785 |
| 100 | ¥31.96000 | ¥3,196 |
| 500 | ¥25.63600 | ¥12,818 |
| 1,000 | ¥23.68500 | ¥23,685 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ¥20.99600 | ¥73,486 |
| 7,000 | ¥19.86843 | ¥139,079 |
| 10,500 | ¥19.30362 | ¥202,688 |
| 17,500 | ¥18.67771 | ¥326,860 |
| 24,500 | ¥18.31184 | ¥448,640 |
| 35,000 | ¥17.95977 | ¥628,592 |
| Unit Price without JCT: | ¥80.00000 |
|---|---|
| Unit Price with JCT: | ¥88.00000 |

