
SNLH30151M450BK | |
---|---|
DigiKey Part Number | 478-SNLH30151M450BK-ND |
Manufacturer | |
Manufacturer Product Number | SNLH30151M450BK |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.768Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 1.768Ohm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 880 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2584 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥756.00000 | ¥756 |
10 | ¥517.60000 | ¥5,176 |
50 | ¥419.02000 | ¥20,951 |
104 | ¥386.36538 | ¥40,182 |
520 | ¥333.57885 | ¥173,461 |
1,040 | ¥316.98365 | ¥329,663 |
2,600 | ¥299.28808 | ¥778,149 |
5,096 | ¥293.49117 | ¥1,495,631 |
Unit Price without JCT: | ¥756.00000 |
---|---|
Unit Price with JCT: | ¥831.60000 |