
SK087C395KAR | |
---|---|
DigiKey Part Number | 478-5685-ND |
Manufacturer | |
Manufacturer Product Number | SK087C395KAR |
Description | CAP CER 3.9UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.9 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SK087C395KAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 1.098" L x 0.350" W (27.90mm x 8.89mm) | |
Height - Seated (Max) | 0.658" (16.72mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.980" (24.90mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ¥19,316.20000 | ¥193,162 |
Unit Price without JCT: | ¥19,316.20000 |
---|---|
Unit Price with JCT: | ¥21,247.82000 |