



NB21M00473JBB | |
|---|---|
DigiKey Part Number | 478-NB21M00473JBBTR-ND - Tape & Reel (TR) 478-NB21M00473JBBCT-ND - Cut Tape (CT) 478-NB21M00473JBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB21M00473JBB |
Description | THERMISTOR NTC 47KOHM 3950K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NB21M00473JBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3950K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48.00000 | ¥48 |
| 5 | ¥41.60000 | ¥208 |
| 10 | ¥39.10000 | ¥391 |
| 25 | ¥36.24000 | ¥906 |
| 50 | ¥34.30000 | ¥1,715 |
| 100 | ¥32.56000 | ¥3,256 |
| 500 | ¥29.06600 | ¥14,533 |
| 1,000 | ¥27.76800 | ¥27,768 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥25.49325 | ¥101,973 |
| 8,000 | ¥24.49700 | ¥195,976 |
| 12,000 | ¥23.95358 | ¥287,443 |
| 20,000 | ¥23.30710 | ¥466,142 |
| 28,000 | ¥22.90329 | ¥641,292 |
| 40,000 | ¥22.49355 | ¥899,742 |
| Unit Price without JCT: | ¥48.00000 |
|---|---|
| Unit Price with JCT: | ¥52.80000 |

