SA105C473KAR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥24.29100
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,617
Unit Price: ¥52.00000
Datasheet

Direct


KEMET
In Stock: 38,349
Unit Price: ¥76.00000
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA105C473KAR

DigiKey Part Number
478-3149-2-ND - Tape & Reel (TR)
478-3149-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SA105C473KAR
Description
CAP CER 0.047UF 50V X7R AXIAL
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA105C473KAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes