SA102A390JAK is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥16.99225
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥17.62933
Datasheet
SpinGuardAA3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA102A390JAK

DigiKey Part Number
SA102A390JAK-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA102A390JAK
Description
CAP CER 39PF 200V NP0 AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
SA102A390JAK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥15.56440¥155,644
Unit Price without JCT:¥15.56440
Unit Price with JCT:¥17.12084