Direct
Upgrade

SA101A561JARC | |
|---|---|
DigiKey Part Number | 478-7303-1-ND - Cut Tape (CT) 478-7303-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA101A561JARC |
Description | CAP CER 560PF 100V C0G/NP0 AXIAL |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101A561JARC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.170" L (2.54mm x 4.32mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A561J15C0GH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A561J15C0GH5UAA-ND | ¥32.66250 | Direct |
| A561J15C0GK5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A561J15C0GK5UAA-ND | ¥30.44325 | Upgrade |


