
SA101A151KAA | |
|---|---|
DigiKey Part Number | 478-11571-2-ND - Tape & Reel (TR) 478-11571-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA101A151KAA |
Description | CAP CER 150PF 100V NP0 AXIAL |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA101A151KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥68.00000 | ¥68 |
| 10 | ¥41.40000 | ¥414 |
| 50 | ¥30.68000 | ¥1,534 |
| 100 | ¥27.37000 | ¥2,737 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ¥20.07827 | ¥150,587 |
| Unit Price without JCT: | ¥68.00000 |
|---|---|
| Unit Price with JCT: | ¥74.80000 |

