
REH1220101M100K | |
|---|---|
DigiKey Part Number | 478-REH1220101M100KCT-ND - Cut Tape (CT) 478-REH1220101M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1220101M100K |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 469 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥148.00000 | ¥148 |
| 10 | ¥92.90000 | ¥929 |
| 50 | ¥70.00000 | ¥3,500 |
| 100 | ¥62.78000 | ¥6,278 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥50.32400 | ¥25,162 |
| 1,000 | ¥46.39600 | ¥46,396 |
| 1,500 | ¥44.41267 | ¥66,619 |
| 2,500 | ¥42.20120 | ¥105,503 |
| 3,500 | ¥40.90114 | ¥143,154 |
| 5,000 | ¥39.64460 | ¥198,223 |
| Unit Price without JCT: | ¥148.00000 |
|---|---|
| Unit Price with JCT: | ¥162.80000 |

