
REH1016471M035K | |
|---|---|
DigiKey Part Number | 478-REH1016471M035KCT-ND - Cut Tape (CT) 478-REH1016471M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1016471M035K |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 528.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 705 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥62.50000 | ¥625 |
| 50 | ¥46.54000 | ¥2,327 |
| 100 | ¥41.45000 | ¥4,145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥31.88333 | ¥19,130 |
| 1,200 | ¥29.24167 | ¥35,090 |
| 1,800 | ¥27.90833 | ¥50,235 |
| 3,000 | ¥26.42033 | ¥79,261 |
| 4,200 | ¥25.54548 | ¥107,291 |
| 6,000 | ¥24.70050 | ¥148,203 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

