
REF1020221M080K | |
|---|---|
DigiKey Part Number | 478-REF1020221M080KCT-ND - Cut Tape (CT) 478-REF1020221M080KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REF1020221M080K |
Description | CAP ALUM 220UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 340 mA @ 120 Hz | |
Ripple Current @ High Frequency | 680 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥133.00000 | ¥133 |
| 10 | ¥83.10000 | ¥831 |
| 50 | ¥62.42000 | ¥3,121 |
| 100 | ¥55.85000 | ¥5,585 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥43.55500 | ¥26,133 |
| 1,200 | ¥40.16000 | ¥48,192 |
| 1,800 | ¥38.44611 | ¥69,203 |
| 3,000 | ¥36.53467 | ¥109,604 |
| 4,200 | ¥35.41143 | ¥148,728 |
| 6,000 | ¥34.32583 | ¥205,955 |
| Unit Price without JCT: | ¥133.00000 |
|---|---|
| Unit Price with JCT: | ¥146.30000 |

