220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1020221M080K

DigiKey Part Number
478-REF1020221M080KCT-ND - Cut Tape (CT)
478-REF1020221M080KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF1020221M080K
Description
CAP ALUM 220UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Ripple Current @ High Frequency
680 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥133.00000¥133
10¥83.10000¥831
50¥62.42000¥3,121
100¥55.85000¥5,585
Tape & Box (TB)
QuantityUnit PriceExt Price
600¥43.55500¥26,133
1,200¥40.16000¥48,192
1,800¥38.44611¥69,203
3,000¥36.53467¥109,604
4,200¥35.41143¥148,728
6,000¥34.32583¥205,955
Manufacturers Standard Package
Unit Price without JCT:¥133.00000
Unit Price with JCT:¥146.30000