220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA1020221M063K

DigiKey Part Number
478-REA1020221M063KCT-ND - Cut Tape (CT)
478-REA1020221M063KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA1020221M063K
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
415 mA @ 120 Hz
Ripple Current @ High Frequency
581 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥125.00000¥125
10¥78.10000¥781
50¥58.54000¥2,927
100¥52.33000¥5,233
Tape & Box (TB)
QuantityUnit PriceExt Price
600¥40.68500¥24,411
1,200¥37.46917¥44,963
1,800¥35.84611¥64,523
3,000¥34.03633¥102,109
4,200¥32.97286¥138,486
6,000¥31.94467¥191,668
Manufacturers Standard Package
Unit Price without JCT:¥125.00000
Unit Price with JCT:¥137.50000