8 MHz Ceramic Resonator ±0.5% -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBRC8.00GR50X000

DigiKey Part Number
478-PBRC8.00GR50X000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBRC8.00GR50X000
Description
CERAMIC RES 8.0000MHZ SMD
Customer Reference
Detailed Description
8 MHz Ceramic Resonator ±0.5% -40°C ~ 85°C Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±0.5%
Manufacturer
KYOCERA AVX
Frequency Tolerance
±0.5%
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
2-SMD, Non-Standard
Type
Ceramic
Size / Dimension
0.291" L x 0.134" W (7.40mm x 3.40mm)
Frequency
8 MHz
Height
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.