



MK03V71R5BAT2A | |
|---|---|
DigiKey Part Number | 478-6781-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK03V71R5BAT2A |
Description | CAP CER 1.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥54.11375 | ¥216,455 |
| Unit Price without JCT: | ¥54.11375 |
|---|---|
| Unit Price with JCT: | ¥59.52513 |

