
MD015C223KAB | |
|---|---|
DigiKey Part Number | 478-MD015C223KAB-ND |
Manufacturer | |
Manufacturer Product Number | MD015C223KAB |
Description | CAP CER 0.022UF 50V X7R 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 2-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2-DIP | |
Size / Dimension | 0.260" L x 0.100" W (6.60mm x 2.54mm) | |
Height - Seated (Max) | 0.175" (4.45mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.325" (8.25mm) | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥784.00000 | ¥784 |
| 10 | ¥563.50000 | ¥5,635 |
| 50 | ¥475.36000 | ¥23,768 |
| 200 | ¥425.67500 | ¥85,135 |
| 600 | ¥397.94167 | ¥238,765 |
| 1,000 | ¥387.68400 | ¥387,684 |
| 2,600 | ¥372.02308 | ¥967,260 |
| Unit Price without JCT: | ¥784.00000 |
|---|---|
| Unit Price with JCT: | ¥862.40000 |

