Upgrade

MD011C223MAB | |
|---|---|
DigiKey Part Number | MD011C223MAB-ND |
Manufacturer | |
Manufacturer Product Number | MD011C223MAB |
Description | CAP CER 0.022UF 100V X7R 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 2-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2-DIP | |
Size / Dimension | 0.260" L x 0.100" W (6.60mm x 2.54mm) | |
Height - Seated (Max) | 0.175" (4.45mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.325" (8.25mm) | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ¥581.89500 | ¥232,758 |
| Unit Price without JCT: | ¥581.89500 |
|---|---|
| Unit Price with JCT: | ¥640.08450 |


