M39014/22-1076 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥2,119.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥1,838.95500
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥2,013.36250
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 200
Unit Price: ¥2,400.00000
Datasheet
10000 pF ±10% 100V Ceramic Capacitor X7R 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/22-1076

DigiKey Part Number
1010-1249-ND
Manufacturer
Manufacturer Product Number
M39014/22-1076
Description
CAP CER 10000PF 100V X7R 2-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
M39014/22-1076 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
2-DIP
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Height - Seated (Max)
0.175" (4.45mm)
Thickness (Max)
-
Lead Spacing
0.325" (8.25mm)
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥1,685.00000¥1,685
10¥1,278.00000¥12,780
50¥1,115.38000¥55,769
200¥1,023.61000¥204,722
600¥972.39667¥583,438
1,000¥953.44800¥953,448
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,685.00000
Unit Price with JCT:¥1,853.50000