Similar

LMXN0605M330DTAS | |
|---|---|
DigiKey Part Number | 478-7100-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXN0605M330DTAS |
Description | FIXED IND 33UH 880MA 230 MOHM |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 880 mA 230mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.191" (4.85mm) |


