Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LD023C102KAB2A | |
|---|---|
DigiKey Part Number | 478-LD023C102KAB2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD023C102KAB2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD023C102KAB2A Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU023C102KA72A | KYOCERA AVX | 0 | 478-AU023C102KA72ATR-ND | ¥211.15490 | Parametric Equivalent |
| C0402C102K3RAC3121 | KEMET | 0 | 399-C0402C102K3RAC3121TR-ND | ¥1.72310 | Parametric Equivalent |
| C0402C102K3RAC7411 | KEMET | 0 | 399-C0402C102K3RAC7411TR-ND | ¥0.77366 | Parametric Equivalent |
| C0402C102K3RACAUTO7411 | KEMET | 0 | 399-C0402C102K3RACAUTO7411TR-ND | ¥1.72614 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥24.06520 | ¥240,652 |
| Unit Price without JCT: | ¥24.06520 |
|---|---|
| Unit Price with JCT: | ¥26.47172 |



