0402-(1005-Metric)-0,56mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD023C101KAB2A

DigiKey Part Number
478-13104-2-ND - Tape & Reel (TR)
478-13104-1-ND - Cut Tape (CT)
478-13104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD023C101KAB2A
Description
CAP CER 100PF 25V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD023C101KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,500
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥92.00000¥92
10¥57.10000¥571
50¥42.08000¥2,104
100¥34.51000¥3,451
500¥29.06800¥14,534
1,000¥27.92200¥27,922
2,500¥26.99280¥67,482
5,000¥25.57040¥127,852
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥24.88750¥248,875
20,000¥21.96520¥439,304
30,000¥21.89650¥656,895
50,000¥21.81808¥1,090,904
Manufacturers Standard Package
Unit Price without JCT:¥92.00000
Unit Price with JCT:¥101.20000